Diodes Incorporated AP7353 Development Tool

Diodes Incorporated AP7353 Development Tool is designed to evaluate the performance of the AP7353 low noise low dropout regulators. The AP7353 low noise dropout regulators feature high output voltage accuracy, low RDSON, high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process and is ideal for handheld/wearable communication equipment that requires stable voltage sources.

Specifications

  • 2V to 5.5V low VIN and wide input voltage range
  • 250mA guarantee output current
  • VOUT ±1% accuracy
  • 90dB ripple rejection @ 1kHz, IOUT = 10mA
  • 70dB ripple rejection @ 10kHz, IOUT = 250mA
  • 10µVrms from 10Hz to 100kHz @ 10mA low output noise
  • 18µA (typical) low quiescent current 
  • 1.8V to 4.5V fixed VOUT

Applications

  • Smartphone/PAD
  • RF supply
  • Cameras
  • Portable video
  • Portable media player
  • Wireless adapter
  • Wireless communication

Application Circuit Diagram

Application Circuit Diagram - Diodes Incorporated AP7353 Development Tool

Schematic

Schematic - Diodes Incorporated AP7353 Development Tool
Đã phát hành: 2020-08-03 | Đã cập nhật: 2024-08-14