Diodes Incorporated DML3017LDC Single-Channel Smart Load Switches

Diodes Incorporated DML3017LDC Single-Channel Smart Load Switches supply a compact, space-saving solution for efficient power domain switching with inrush current limit through soft start. Additionally, to integrate control functionality with ultra-low on-resistance, this device delivers system safeguards and monitoring via fault protection and power-good signaling.

The Diodes Inc. DML3017LDC Single-Channel Smart Load Switch is a cost-effective solution, ideal for power management and hot-swap applications that require low power consumption in a small footprint.

Features

  • Advanced controller with charge pump
  • Integrated N-channel MOSFET with ultra-low RON
  • Input voltage range of 0.5V to 20V
  • Soft-start via controlled slew rate
  • Adjustable slew rate control
  • Power-good signal
  • Thermal shutdown
  • VCC undervoltage lockout
  • Short-circuit protection
  • Extremely low standby current
  • Load bleed (quick discharge)
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free "Green" device
  • AEC-Q100/101/104/200 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities

Applications

  • Infotainment
  • Body control modules
  • Instrument clusters
  • ADAS

Specifications

  • V-DFN3030-12 package
  • Package material is molded plastic, "Green" molding compound, UL flammability classification rating 94V-0
  • Moisture sensitivity level 1 per J-STD-020
  • Terminals are matte tin over copper leadframe, per MIL-STD-202, Method 208
  • 0.001 grams approximate weight

Package Style

Diodes Incorporated DML3017LDC Single-Channel Smart Load Switches

Typical Application Circuit

Application Circuit Diagram - Diodes Incorporated DML3017LDC Single-Channel Smart Load Switches

Function Block Diagram

Block Diagram - Diodes Incorporated DML3017LDC Single-Channel Smart Load Switches
Đã phát hành: 2025-10-10 | Đã cập nhật: 2025-11-09