Diodes Incorporated SDM02M30LP3 Ultra-Small SMD Schottky Diode

Diodes Incorporated SDM02M30LP3 Schottky Barrier Diode is enhanced for low forward voltage drop and very low reverse leakage current. The SDM02M30LP3 is encapsulated in the ultra-small DFN-0603 with a footprint of 0.18mm2. This makes the SDM02M30LP3 optimized for saving PCB space in portable electronic devices.

Features

  • Ultra-small leadless surface mount package (0.6mm x 0.3mm)
  • Low reverse leakage current
  • Low forward voltage
  • Fast reverse recovery
  • Low capacitance

Applications

  • Portable devices
  • Mobile applications
  • LCD and keypad backlighting
  • Clamping protection
  • Reverse voltage and current protection
  • Freewheeling diodes
Đã phát hành: 2016-12-02 | Đã cập nhật: 2022-03-11