Diodes Incorporated SDM1A40CSP Schottky Barrier Rectifier

Diodes Incorporated SDM1A40CSP 40V 1A Schottky Barrier Rectifier is enhanced for very low reverse leakage current and low forward voltage drop. The SDM1A40CSP rectifier is housed in a compact Chip Scale Package (CSP) that occupies only 0.6mm2 board space. The low thermal resistance of the SDM1A40CSP reduces board space while increasing efficiency, enabling designers to meet design challenges.

Features

  • Off-board profile of 0.275mm
  • Low forwardvoltage
  • Reduced high-temperature reverse leakage
  • Lead-free and fully RoHS compliant

Applications

  • Blocking diodes
  • Boost diodes
  • Switching diodes
  • Reverse protection diodes
Đã phát hành: 2016-12-01 | Đã cập nhật: 2022-03-11