Diodes Incorporated DMC4040SSD Pair Enhancement Mode MOSFET
Diodes Incorporated DMC4040SSD Pair Enhancement Mode MOSFET was designed to ensure that RDS(on) of N and P channel FET are matched to minimize losses in both arms of the bridge. The DMC4040SSD from Diodes Incorporated is optimized for use in 3 phases brushless DC motor circuits (BLDC), CCFL backlighting.Features
- Matched N & P RDS(on) - Minimizes power losses
- Fast switching - Minimizes switching losses
- Dual device - Reduces PCB area
- "Green" component and RoHS compliant (Note 1 on datasheet)
- Qualified to AEC-Q101 Standards for High Reliability
Applications
- DC motor circuits (BLDC)
- CCFL backlighting
Package Outline Dimensions
Đã phát hành: 2012-03-02
| Đã cập nhật: 2022-03-11