Diodes Incorporated LMVxxx Output Operational Amplifiers
Diodes Incorporated LMVxxx Output Operational Amplifiers are low-voltage (2.7V to 5.5V) single, dual, and quad operational amplifiers designed to effectively reduce cost and space at low voltage levels. The general-purpose, rail-to-rail output operational LMVxxx amplifiers from Diodes Incorporated can achieve an efficient speed-to-power ratio, utilizing 1 MHz bandwidth and 1 V/µs slew rate at a low supply current. The LMV358 is available in the MSOP-8L and SOP-8L packages.Features
- Guaranteed 2.7V and 5V performance
- Crossover distortion eliminated
- Operating temperature range: -40°C to +85°C
- Gain-bandwidth product - 1MHz
- Low supply current
- Rail-to-Rail output swing @ 10kΩ
Applications
- Active filters
- General-purpose low voltage applications
- General-purpose portable devices
Đã phát hành: 2012-03-02
| Đã cập nhật: 2022-03-11