Diodes Incorporated SM05 Dual Surface Mount TVS Diode

Diodes Incorporated SM05 Dual Surface Mount TVS Diode is a dual common mode TVS that offers 300W Peak Pulse Power(tp=8x20µs). The SM05 Dual Surface Mount TVS from Diodes Incorporated is available in a SOT-23 package that allows either two separate unidirectional configurations or a single bidirectional configuration. The SM05 is also qualified to AEC-Q101 standards for high reliability.

Features

  • 300 Watts Peak Pulse Power (tp = 8x20μs)
  • IEC 61000-4-2 (ESD): Air – 15kV, Contact – 8kV
  • Dual Common Anode TVS
  • SOT-23 Package Allows Either Two Separate Unidirectional
  • Configurations or a Single Bidirectional Configuration
  • Lead-Free/RoHS Compliant (Note 3)
  • "Green" Device (Note 4)
  • Qualified to AEC-Q101 Standards for High Reliability
Đã phát hành: 2012-03-05 | Đã cập nhật: 2022-03-11