Diotec Semiconductor BCx Bipolar Transistors

Diotec Semiconductor BCx Bipolar Transistors are general-purpose NPN transistors. These transistors include general-purpose Si-Epitaxial planar transistors (BCx) as well. The BCx bipolar transistors are arranged into three groups based on current gains. The BCx transistors feature up to 1.3W power dissipation, are available in multiple package types, and are compliant with RoHS, REACH, and conflict minerals. Typical applications include switching, signal processing, and commercial-grade applications.

Features

  • General-purpose NPN transistors and general-purpose Si-epitaxial planar transistors
  • Single and dual configurations
  • Three current gain groups
  • Built with UL 94V-0 case materials
  • SOT-23, SOT-89, SOT-223, SOT-363, SOT-363-6, TO-92, and TO-92BK package options
  • Compliant with RoHS, REACH, and conflict minerals
  • Lead-free and Halogen-free

Applications

  • Switching
  • Signal processing
  • Amplification
  • Digital controls
  • Commercial
  • Industrial
  • Automotive

Specifications

  • 25mA to 1.5A maximum DC collector current range
  • 18V to 80V maximum collector-emitter voltage range
  • 30V to 100V collector-base voltage range
  • 3V to 6V emitter-base voltage range
  • 300mV to 700mV collector-emitter saturation voltage range
  • 200mW to 1.3W power dissipation range
  • 100MHz to 600MHz gain bandwidth range
  • -55°C to +150°C operating temperature range
Đã phát hành: 2022-03-29 | Đã cập nhật: 2026-05-07