Diotec Semiconductor SB1100 Schottky Diode

Diotec Semiconductor SB1100 Schottky Diode offers low voltage forward drop and comes in a DO‑15 axial package allows easy integration. This diode features 100V repetitive peak reverse voltage and 1A maximum average forward rectified current (TA=75°C). The SB1100 schottky diode is made up of UL 94V-0 case material and weighs approximately 0.4g. This diode is RoHS and REACH compliant. The SB1100 schottky diode is suitable for output rectification in DC/DC converters, polarity protection, and free-wheeling diodes.

Features

  • Low voltage forward drop
  • 100V repetitive peak reverse voltage
  • 1A maximum average forward rectified current (TA=75°C)
  • 10A repetitive peak forward current (f>15Hz)
  • UL 94V-0 case material
  • 0.4g approximate weight
  • RoHS and REACH compliant

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes

Performance Graph

Performance Graph - Diotec Semiconductor SB1100 Schottky Diode

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor SB1100 Schottky Diode
Đã phát hành: 2026-02-27 | Đã cập nhật: 2026-04-06