Diptronics MLG Illuminated Tact Switches

Diptronics MLG Illuminated Tactile Switches provide horizontal operation and various LED colors in an 8.0mm length x 9.45mm width x 17.1mm height package. The MLG tact switch series features a contact rating of 0.1mA (20VDC) to 50mA (32VDC) and 25,000 cycles of operating life. These Diptronics illuminated tact switches are designed for use in servers, networking equipment, industrial control systems, and communication cabinets.

Features

  • Horizontal operation
  • Various LED colors
  • 8.0mm length x 9.45mm width x 17.1mm height

Applications

  • Servers
  • Networking equipment
  • Industrial control systems
  • Communication cabinets

Specifications

  • Contact rating
    • 0.1mA, 20VDC minimum
    • 50mA, 32VDC maximum
  • 100mΩ maximum (initial) contact resistance
  • 100ΜΩ minimum insulation resistance
  • 250VAC/1 minute dielectric strength
  • 400±120gf operating force
  • 2.4±0.3mm travel
  • 25,000 cycles minimum operating life
  • -40°C to +85°C operating temperature range

Circuit Diagram

Application Circuit Diagram - Diptronics MLG Illuminated Tact Switches

Dimensions

Mechanical Drawing - Diptronics MLG Illuminated Tact Switches
Đã phát hành: 2026-07-27 | Đã cập nhật: 2026-08-11