E-Switch EGL2290 Slide Switches

E-Switch EGL2290 Series Slide Switches saves space with a smaller profile and a smaller footprint. The DPDT switches feature an electrical rating of 0.3A, 6VDC and a robust operating temperature of -40°C to 85°C. The compact E-Switch EGL2290 series also features LED illumination with a variety of color choices, including Bi-color red / green.

Features

  • LED illumination
  • SMT design
  • DPDT circuit
  • Compact design
  • Electrical Rating: 0.3A, 6VDC
  • Operating Temperature: -40°C to 85°C

Applications

  • Audio/Visual
  • Handheld Devices
  • Consumer Electronics
  • Computer Peripherals
  • Instrumentation
  • Testing Equipment
  • Automotive
  • Medical
Đã phát hành: 2016-10-25 | Đã cập nhật: 2022-03-11