E-Switch KAD Multiple Position DIP Switches
E-Switch KAD Multiple Position DIP Switches include a tri-state feature that offers many code options over binary DIP switches. Making this switch even more versatile, multiple positions, 4, 5, 8, 9, or 10, with either straight pin (through-hole) or gullwing (SMT) termination, are available. The switches have an electrical rating of 100mA at 50VDC (non-switching), 25mA at 24VDC (switching) with SPDT contact arrangements for each position, and a 2000 cycle rating for each circuit. The switches are supplied with all poles in the "off" position and have dimensions of 3.7mm x 7mm x 7.62mm to 22.86mm (H x L x W). E-Switch KAD DIP switches feature 0.8mm travel in each direction and gold contacts with an operating temperature of -20°C to +85°C. The series allows users to quickly preconfigure an electronic device between various settings or operating modes for such applications as audio-visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.Features
- Tri-state DIP switch
- Straight pins (through-hole) or gullwing (SMT) termination options
- Tube or tape-and-reel packaging options
- Top tape seal option with recessed actuator
- 3.7mm x 7mm (L) x 7.62mm to 22.86mm (H x L x W) package size
- 4, 5, 8, 9, or 10 positions
- Gold contacts
- Switches are supplied with all poles in "off" position
Applications
- Audio-visual
- Computer peripherals
- Consumer electronics
- Medical equipment
- Telecommunications
- Testing and instrumentation
Specifications
- Electrical rating
- 100mA at 50VDC non-switching
- 25mA at 24VDC switching
- 2000 cycles for each circuit
- 100mΩ max. contact resistance
- 100 MΩ min. at 500VDC insulation resistance
- 500VAC for 1 min. dielectric strength
- -20°C to +85°C operating temperature
- -40°C to +85°C storage temperature
- 0.8mm travel in each direction
- SPDT contact arrangement in each position
Videos
Đã phát hành: 2023-03-30
| Đã cập nhật: 2024-05-08