E-Switch TD1250 Detector Switches
E-Switch TD1250 Detector Switches are SPST-NO devices that offer PCB or solder lug termination. These switches have 8.25mm x 5.25mm x 11.70mm housing, and the multiple actuator options include a pin plunger, a straight lever, and an S-shape lever. The contact material is silver, and the TD1250 detector switches provide 160gf actuation force. The TD1250 series provides a contact rating of 1mA, 5VDC to 50mA, 16VDC with an electrical life expectancy of 300,000 cycles (5VDC, 1mA), 200,000 cycles (12VDC, 50mA), and 150,000 cycles (16VDC, 50mA). The mechanical life expectancy for these switches is 500,000 cycles. The operating temperature range is from -40°C to +85°C, and the E-Switch TD1250 Detector Switches provide moisture and dust protection with an IP67 rating.Features
- PCB or solder lug termination options
- 8.25mm x 5.25mm x 11.70mm housing
- Multiple actuator options include
- Pin plunger
- Straight lever
- S-shape lever
- Silver material
- 1mA, 5VDC to 50mA, 16VDC contact rating
- 300,000 cycles (5VDC, 1mA), 200,000 cycles (12VDC, 50mA), and 150,000 cycles (16VDC, 50mA) electrical life expectancy
- 500,000 cycles min. mechanical life
- -40°C to +85°C operating temperature range
- IP67-rated moisture and dust protection
Applications
- Large domestic electrical appliances
- Security devices
- Vending machines
- Medical equipment
- HVAC
- Industrial controls
Specifications
- SPST-NO contact arrangement
- Contact resistance
- 1Ω max. (initial) solder
- 500 mΩ max. (initial) PCB
- 100MΩ min. at 500 VDC insulation resistance
- 500VAC per minute dielectric strength
- 160gf max. actuation force
- 1mA, 5VDC to 50mA, 16VDC contact rating
Videos
Đã phát hành: 2023-02-23
| Đã cập nhật: 2024-05-08