E-Switch TL1016 Miniature Edge-Mount Tactile Switches

E-Switch TL1016 Miniature Edge-Mount Tactile Switches offer 160gf (black) or 220gf (white) operating force options and up to 100,000-cycle life expectancy in a 4.70mm x 3.5mm x 1.35mm (LxWxH) footprint. E-Switch TL1016 Tactile Switches feature SPST Off-(On) functionality, a 50mA/12VDC contact rating, and dielectric strength of 250VAC for 1 minute. The series operates over a -40°C to +85°C temperature range and is designed for audio/visual equipment, computer peripherals, computer electronics, medical equipment, telecommunication devices, and test and instrumentation equipment.

Features

  • Up to 100,000-cycle life expectancy
  • Tape-and-reel packaging
  • Surface-mount design
  • Actuation force options

Applications

  • Audio/visual
  • Computer peripherals
  • Consumer electronics
  • Test and instrumentation
  • Medical equipment
  • Telecommunication

Specifications

  • 50mA, 12VDC electrical rating
  • 500mΩ maximum (initial) contact resistance
  • 100MΩ minimum at 500VDC insulation resistance
  • 250VAC dielectric strength for 1 minute 
  • -40°C to +85°C operating temperature range
  • Operating forces
    • 160gf +70/-40gf
    • 220gf +80/-70gf
  • SPST, Off-(On) function
  • 10msec maximum bounce

Schematic

Schematic - E-Switch TL1016 Miniature Edge-Mount Tactile Switches
Đã phát hành: 2022-05-16 | Đã cập nhật: 2022-05-18