E-Switch TL3780 Ultra-Miniature Tactile Switch

E-Switch TL3780 Ultra-Miniature Tactile Switch offers a small footprint (2mm x 3mm) and low profile (0.6mm) for use in wearables and other space-limited applications. TL3780 offers operating force options of 240gf and 330gf. This E-Switch tact switch provides a life cycle of 300,000 to 500,000 actuations depending on the operating force. TL3780 features an electrical rating of 20mA at 15VDC.

Features

  • 2mm x 3mm footprint
  • 0.6mm profile
  • Surface mount termination
  • 20mA at 15VDC electrical rating
  • Electrical life
  • 500,000 cycles (240gf)
  • 300,000 cycles (330gf)
  • 240 or 330gf operating force
  • Single pole, single-throw (SPST) contact arrangement
  • 0.13mm travel
  • 500mΩ maximum initial contact resistance
  • 250VAC for 1 minute dielectric strength
  • -40°C to 85°C operating temperature

Applications

  • Wearables
  • Computer peripherals
  • Portable electronics
  • Earbuds
  • Medical devices
  • Hearing aids
  • Mobile phones
Đã phát hành: 2016-10-26 | Đã cập nhật: 2022-03-11