E-Switch TL4110 Series Right Angle Tactile Switches

E-Switch TL4110 Series Right Angle Tactile Switch features an extremely small surface profile of 2.0mm x 2.8mm. The 20mA, 15VDC rated tact switch provides a single pole single throw (SPST) momentary function with an actuator force of 160 grams and 300,000 cycles. The switch mounts along the edge of the PCB for right-angle actuation. Applications for the TL4110 series from E-Switch include audio-visual, computer peripherals, consumer electronics, instrumentation, medical equipment, and telecommunications.

Features

  • Surface mount design
  • Long cycle life of 300,000 cycles
  • Extremely small surface profile of 2.0mm x 2.8mm
  • Switch mounts along the edge of the PCB for right-angle actuation
  • 160g force

Applications

  • Wearable electronics
  • Internet of things (IoT)
  • Handheld devices
  • Medical / dental
  • Smart home
  • Telecommunications
Đã phát hành: 2018-01-02 | Đã cập nhật: 2022-10-20