E-Switch TL4115 Right-Angle Edge Tactile Switches
E-Switch TL4115 Right-Angle Edge Tactile Switches provide a life expectancy of 600,000 cycles in a 4.5mm x 2.2mm x 2.6mm footprint. E-Switch TL4115 features a soft round actuator and provides 160gf or 220gf operating force options. These tact switches feature an SPST Off-(On) function, a 12VDC contact rating at 50mA, and 250VAC for 1 minute dielectric strength. TL4115 also features 0.15mm travel and a -30°C to +85°C operating temperature range. The series is ideal for use in audio/visual equipment, computer peripherals, medical equipment, and more.Features
- 600,000-cycle life expectancy
- Low travel
- 4.5mm x 2.2mm x 2.6mm (LxWxH)
- Right angle edge surface mount design
- SPST Off-(On) contact arrangement
Applications
- Audio/visual equipment
- Computer peripherals
- Computer electronics
- Medical equipment
- Telecommunication devices
- Test and instrumentation equipment
Specifications
- 50mA, 12VDC contact rating
- 500mΩ maximum initial contact resistance
- 100MΩ minimum at 100VDC insulation resistance
- 250VAC for 1 minute dielectric strength
- -40°C to +85°C operating temperature range
- 160gf ± 50gf or 220gf ± 70gf operating force options
- 0.15mm travel
- 10ms maximum bounce
Videos
Đã phát hành: 2021-07-07
| Đã cập nhật: 2022-03-11