E-Switch TL6155 Tactile Switch

E-Switch TL6155 Tactile Switch features IP67 dust/moisture protection and is designed for up to 300,000 cycles of life expectancy. The right-angle, surface-mount design offers a 50mA, 32VDC contact rating. Typical applications for E-Switch TL6155 Tactile Switch include audio/visual, computer peripherals, and consumer electronics.

Features

  • Up to 300,000-cycle life expectancy
  • Right-angle, surface-mount design
  • IP67 protection rating
  • Tape-and-reel packaging available

Applications

  • Audio / visual
  • Computer peripherals
  • Consumer electronics
  • Instrumentation
  • Medical equipment
  • Telecommunications

Specifications

  • 50mA, 32VDC contact rating
  • 100mΩ maximum (initial) contact resistance
  • 10MΩ minimum insulation resistance at 100VDC
  • 250VAC dielectric strength for 1 minute
  • 350gf ±100gf (300,000 cycles) operating force
  • 0.5mm travel
  • -40°C to +85°C operating temperature range

Videos

Schematic

Schematic - E-Switch TL6155 Tactile Switch
Đã phát hành: 2021-04-26 | Đã cập nhật: 2024-04-18