E-Switch TL6275 Tactile Switches

E-Switch TL6275 Tactile Switches provide a 100,000-cycle life expectancy with multiple cap and illumination options. These PCB mount tact switches withstand a typical water wash and offer a 50mA contact rating at 12VDC, 100mΩ initial contact resistance, and a -25°C to +70°C operating temperature range. TL6275 switches are designed for use in a variety of applications, including medical, audio/visual, computing/telecom, security, sustainable energy, and transit.

Features

  • 100,000-cycle life expectancy
  • Multiple cap options
  • Illumination options
  • PCB mount
  • Withstands typical water wash
  • RoHS compliant

Applications

  • Medical
  • Audio/visual
  • Computing/telecom
  • Security devices
  • Sustainable energy sector (control panels)
  • Transit
    • Fleet trackers
    • Lifts
    • Transponders

Specifications

  • SPST contact arrangement
  • 50mA contact rating at 12VDC
  • 100mΩ initial contact resistance
  • 100MΩ minimum insulation resistance
  • 250VRMS dielectric strength
  • -25°C to +70°C operating temperature
  • 0.25mm travel
  • 350gf actuation force

Videos

Schematic

Schematic - E-Switch TL6275 Tactile Switches
Đã phát hành: 2019-09-06 | Đã cập nhật: 2023-08-18