E-Switch TL6330 Sub-Miniature Tactile Switches

E-Switch TL6330 Sub-Miniature Tactile Switches feature a compact surface-mount PC board design and long cycle life of 200,000 cycles. E-Switch TL6330 offers IP67 dust and moisture protection and 200gf actuation force. E-Switch tact switches serve a variety of applications, including medical, industrial electronics, automotive, handheld devices, wearables, Internet of Things (IoT), smart home, communications, and test equipment.

Features

  • IP67 dust and moisture protection
  • 200,000 cycles
  • 200gf actuation force
  • 1VA contact rating at 32VDC
  • -40°C to +85°C operating temperature range
  • 2.80mm x 4.60mm x 1.90mm package size

Applications

  • Medical
  • Medical robotics
  • Industrial electronics
  • Automotive
  • Handheld devices
  • Wearables
  • IoT
  • Smart home
  • Communications
  • Test equipment

Schematic

Schematic - E-Switch TL6330 Sub-Miniature Tactile Switches

Videos

Đã phát hành: 2018-01-22 | Đã cập nhật: 2022-10-20