Eaton Electronics HCM0503 High Current Power Inductors
Eaton Electronics HCM0503 High Current Power Inductors are magnetically shielded and low EMI inductors. These power inductors feature 125°C maximum total temperature operation and a 5.5mm x 5.3mm x 3mm surface-mount package. The HCM0503 Inductors offer 0.20μH to 1.0μH inductance range, 8.5A to 22.2A current range, and up to 1MHz frequency range. Typical applications include Voltage Regulator Modules (VRMs), multi-phase regulators, point-of-load modules, base station equipment, information technology/computing, laptops and netbooks, and graphics cards.Features
- Halogen-free, lead-free, and RoHS compliant
- 125°C maximum total temperature operation
- 5.5mm x 5.3mm x 3.0mm maximum surface mount package
- Powder iron core material
- Magnetically shielded and low EMI
- High current carrying capacity and low core losses
- 0.20μH to 1μH inductance range
- 8.5A to 22.2A current range
- Up to 1MHz frequency range
Applications
- Voltage Regulator Module (VRM)
- Multi-phase regulators
- Point-of-load modules
- Desktop, server VRMs, and EVRDs
- Base station equipment
- Notebook regulators
- Battery power systems
- Graphics cards
- Data networking and storage systems
Đã phát hành: 2012-04-10
| Đã cập nhật: 2024-10-08