ECS ECS-327MV SMD MultiVolt™ Crystal Oscillators

ECS ECS-327MV SMD MultiVolt™ Crystal Oscillators are miniature AT-cut 32.768kHz CMOS oscillators with a 1.6V to 3.63V supply voltage range. The 1.6mm x 1.2mm x 0.7mm ceramic package is ideal for use in LoRa WAN, low power/portable, industrial, and Internet of Things (IoT) applications. ECS ECS-327MV SMD MultiVolt Crystal Oscillators are low-current devices that operate over a -40°C to +85°C extended temperature range.

Features

  • 1.6mm x 1.2mm footprint
  • -40°C to +85°C extended temperature range
  • 1.6V to 3.63V supply voltage range
  • Compatible with 1.8V, 2.5V, or 3.3V power supply
  • Low current
    • 0.03mA current consumption
    • 3µA standby current
  • RoHS compliant

Applications

  • LoRa WAN
  • Low-power/portable
  • Industrial
  • IoT

Specifications

  • 32.768kHz frequency range
  • ±25ppm frequency stability
  • 15pF output load
  • 200ns rise and fall time
  • 10ms start-up time
Đã phát hành: 2022-08-22 | Đã cập nhật: 2022-08-29