ECS ECS-7050MV SMD MultiVolt™ Crystal Oscillators
ECS ECS-7050MV SMD MultiVolt™ Crystal Oscillators are miniature, surface-mount HCMOS oscillators with multi-volt capability of 1.6V to 3.6V. These oscillators are housed in a 7mm x 5mm ceramic package with an extended temperature range of -40°C to +85°C. They are RoHS compliant and offer low 1pS phase jitter. The series is compatible with 1.8V, 2.5V, or 3.3V power supplies. ECS ECS-7050MV SMD MultiVolt Crystal Oscillators are ideally suited for low-power/portable, industrial, and Internet of Things (IoT) applications.Features
- 7mm x 5mm footprint
- Extended temperature range of -40°C to +85°C
- RoHS compliant
- Wide 1.6V to 3.6V supply voltage
- Low 1pS phase jitter
- Compatible with 1.8V, 2.5V, or 3.3V power supplies
Applications
- Low power/portable
- Industrial
- IoT
Specifications
- 1MHz to 160MHz frequency range
- ±50ppm frequency stability
- 15pF output load
- 10ns rise and fall time
- 5mS start-up time
- 10μA standby current
Đã phát hành: 2021-01-25
| Đã cập nhật: 2024-05-30