ECS ECS-8Fx SMD Clock Oscillators

ECS ECS-8Fx SMD Clock Oscillators are 5V, CMOS compatible, J-leaded SMD oscillators with an extended temperature range of -40°C to +85°C. The ECS-8FM components utilize a low power CMOS IC in a cost-effective package suitable for reflow soldering. The ECS-8FM SMD Clock Oscillators feature a frequency range between 1.000MHz and 80.000MHz in a RoHS compliant package.

Specifications

  • 1MHz to 80MHz frequency range
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +125°C storage
  • 3.0VDC to 5.5VDC supply voltage range
  • Frequency tolerance
    • ±100ppm in the -10°C to +70°C temperature range
    • ±200ppm in the -40°C to +85°C temperature range
  • 100ns enable / disable time
  • Input current
    • 9mA (ECS-8FA3X) or 23mA (ECS-8FMX) in the 1.0MHz to 30.0MHz range
    • 20mA (ECS-8FA3X) or 35mA (ECS-8FMX) in the 30.1MHz to 80.0MHz range
  • Output symmetry
    • 40%/60% to 60%/40% for ECS-8FMX
    • 45%/55% to 55%/45% for ECS-8FA3X

Dimensions (mm)

ECS ECS-8Fx SMD Clock Oscillators
Đã phát hành: 2011-01-06 | Đã cập nhật: 2022-03-11