ECS ECS-CTA SMD Ceramic Resonators

ECS ECS-CTA SMD Ceramic Resonators feature a low-cost frequency control solution when absolute frequency accuracy is not crucial. The resonators are RoHS compliant and have a surface-mountable 6mm x 3mm package. The ECS ECS-CTA SMD Ceramic Resonators offer an extended -25°C to +85°C operating temperature range, a 2MHz 12MHz frequency range, and a 30Ω to 100Ω resonant resistance.

Features

  • Surface-mountable resonators
  • Ceramic construction
  • Frequency control solution
  • Low cost
  • 6mm x 3mm package
  • Industry-standard footprint
  • Extended temperature range
  • RoHS compliant

Specifications

  • 2MHz 12MHz frequency range
  • 30Ω to 100Ω resonant resistance
  • ±0.5% frequency tolerance
  • ±0.2% frequency stability
  • 100VDC withstanding voltage
  • 100MΩ insulation resistance at 10V
  • -25°C to +85°C operating temperature range
  • -55°C to +85°C storage temperature range

Dimensions (mm)

Chart - ECS ECS-CTA SMD Ceramic Resonators
Đã phát hành: 2024-03-05 | Đã cập nhật: 2024-03-19