ECS ECS-TXO-3225MV MultiVolt™ SMD TCXO Oscillators

ECS ECS-TXO-3225MV MultiVolt™ SMD TCXO Oscillators offer a MultiVolt™ capability of 1.7V to 3.6V and a frequency range of 8.0MHz to 60.0MHz in a miniature package. Other features include a wide operating temperature range of -30°C to +85°C, a start-up time of 10mS, 15pF CMOS output load, and 6.0mA maximum current consumption. The ECS ECS-TXO-3225MV oscillators come in a 3.2mm x 2.5mm x 1.2mm ceramic package and are compatible with a 1.8V, 2.5V, or 3.3V power supply. Typical applications include LoRaWAN®, low power/portable, industrial, and Internet of Things (IoT).

Features

  • HCMOS TCXO
  • 3.2mm x 2.5mm footprint
  • 8.0MHz to 60.0MHz frequency range
  • ±1.0ppm to ±2.5ppm frequency stability range
  • ±1.5ppm frequency tolerance
  • 1.7V to 3.6V MultiVolt™ capability
  • 6.0mA maximum current consumption
  • 15pF maximum CMOS output load
  • 45/55% maximum output symmetry
  • 5ns maximum rise/fall time
  • 10mS maximum start-up time
  • -45dBc/Hz typical phase noise at 10KHz offset
  • -30°C to +85°C operating temperature range
  • Compatible with 1.8V, 2.5V, or 3.3V power supply
  • Lead finish Au
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free and RoHS compliant

Applications

  • LoRaWAN
  • Low power/portable
  • Industrial
  • IoT
Đã phát hành: 2022-06-09 | Đã cập nhật: 2022-08-04