ECS ECS-RTC Real Time Clock Module

ECS ECS-RTC Real Time Clock Module offers a 2.5V to 5V power supply voltage range, 3µA max. current consumption, and built-in 32.7kHz TCXO. This module supports calendar (year, month, day, hour, minute, second), clock, and timer functions and features an extended temperature range. ECS ECS-RTC Real Time Clock Module is RoHS compliant and has a -20°C to +80°C operating temperature range.

Specifications

  • 2.5V to 5V power supply voltage range
  • 5V max. backup battery rating
  • 3µA max. current consumption
  • Built-in 32.7kHz TCXO
  • -20°C to +80°C operating temperature range
  • RoHS compliant

Block Diagram

ECS ECS-RTC Real Time Clock Module
Đã phát hành: 2021-04-23 | Đã cập nhật: 2022-03-11