ECS ECX-34S Ultra-Miniature SMD Crystals

ECS ECX-34S Ultra-Miniature SMD Crystals are ultra-miniature tuning fork crystals with an operating temperature range of -40°C to +125°C. Measuring 3.2mm x 1.5mm x 0.9mm, the ceramic package is ideal for mobile/wireless devices and industrial applications. The ECX-34S crystal features ±20ppm maximum frequency tolerance (at +25°C), 1.05pF typical shunt capacitance, and a 12.5pF typical load capacitance.

Features

  • 3.2mm x 1.5mm footprint, 0.9mm height
  • Low power RTC applications such as STM32 AN2867
  • Moisture Sensitivity Level (MSL) 1
  • RoHS and REACH compliant

Applications

  • Mobile devices
  • Wireless devices
  • Industrial

Specifications

  • 32.768KHz typical frequency
  • ±20ppm maximum frequency tolerance at +25°C
  • 1.05pF typical shunt capacitance
  • 12.5pF typical load capacitance
  • 1.0μW maximum drive level, 0.1μW typical
  • 70kΩ maximum ESR
  • 500MΩ minimum insulation resistance at 100VDC
  • Temperature ranges
    • +20°C to +30°C turnover
    • -40°C to +125°C operating
    • -55°C to +125°C storage
  • ±3ppm first year aging at +25°C ±3°C
Đã phát hành: 2022-08-12 | Đã cập nhật: 2022-08-19