ECS ECX-53BQZ Ultra-Miniature Rugged SMD Crystals

ECS ECX-53BQZ Ultra-Miniature Rugged SMD Crystals are compact, low-profile (5.0mm x 3.2mm x 0.9mm) crystals in a ceramic package. These ECS crystals are ideal for harsh environments, such as automotive/TPMS applications. ECX-53BQZ is AEC-Q200 qualified, operates in a -40°C to +125°C temperature range, features a 13MHz to 26MHz frequency, and 10pF typical load capacitance.

Features

  • Compact and low profile (5.0mm x 3.2mm x 0.9mm)
  • Temperatures
    • -40°C up to +125°C range
    • +260°C maximum peak solder for 10s maximum
  • AEC-Q200 qualified
  • 13MHz to 26MHz frequency range
  • 90Ω or 100Ω maximum ESR options
  • ±15ppm maximum frequency tolerance at +25°C
  • ±50ppm maximum frequency stability from -40°C to +125°C
  • 5pF maximum shunt capacitance
  • 10pF typical load capacitance
  • 100µW typical drive level
  • ±3ppm maximum first-year aging
  • Moisture sensitivity level (MSL) 1
  • RoHS compliant

Applications

  • Automotive
  • TPMS

Dimensions (mm)

Mechanical Drawing - ECS ECX-53BQZ Ultra-Miniature Rugged SMD Crystals
Đã phát hành: 2017-10-02 | Đã cập nhật: 2022-05-16