ECS Monolithic Crystal Filters

ECS Monolithic Crystal Filters (MCF) have high Qs and excellent temperature and aging characteristics. ECS MCF filters offer narrow and intermediate bandwidths. The monolithic crystal filter is smaller and more cost-effective than a discrete crystal filter. With the addition of coupling capacitors between two-pole sections, they can be cascaded to produce 4, 6, and 8 (or more) pole filter responses.

Features

  • High stability for wide temperature ranges
  • Sharp cut-off
  • Narrow and intermediate bandwidths
  • Lead-free, RoHS compliant

Specifications

  • 2 or 4 poles
  • 45MHz nominal frequency
  • 0.5dB or 1.0dB maximum ripple
  • -20°C to +70°C operating temperature range
Đã phát hành: 2020-08-24 | Đã cập nhật: 2024-05-02