ECS ECS-RTC-3225-5699HS Real Time Clock Module

ECS ECS-RTC-3225-5699HS Real Time Clock Module (RTC) features an I2C bus and a built-in 32.768KHz temperature-compensated TCXO. The ECS ECS-RTC-3225-5699HS supports calendar (year, month, day, hour, minute, and second), clock, and timer functions. ECS ECS-RTC-3225-5699HS features a 2.5V to 5V power supply voltage along with a 1.6V to 5V backup battery. This RTC operates over a -40°C to +85°C operating temperature range.

Features

  • RTC with built-in 32.768KHz TCXO
  • Supports calendar, clock, and timer functions
  • I2C bus
  • Low-frequency resonator
  • RoHS compliant

Specifications

  • 2.5V to 5V power supply voltage (normal mode)
  • 3V typical power supply voltage
  • 1.6V to 5V backup battery
  • 0.5μA current consumption
  • ±3ppm aging per year
  • -40°C to +85°C operating temperature range

Block Diagram

Block Diagram - ECS ECS-RTC-3225-5699HS Real Time Clock Module
Đã phát hành: 2021-08-26 | Đã cập nhật: 2022-03-11