ECS ECS-TXO-2016MV MultiVolt™ CMOS TCXOs
ECS ECS-TXO-2016MV MultiVolt™ CMOS Temperature-Compensated Crystal Oscillators (TCXO) come in a low-profile, miniature ceramic package with 2.0mm x 1.6mm x 0.8mm dimensions. These TCXOs are compatible with 1.8V, 2.5V, and 3.3V power supplies and offer 10µA standby current and 15pF output (CMOS). The modules have a frequency range of 10MHz to 60MHz. ECS ECS-TXO-2016MV MultiVolt CMOS TCXOs are RoHS compliant and ideal for LoRa WAN and wireless Internet of Things (IoT) applications.Features
- Low profile
- Ceramic package
- Compact footprint
- Extended temperature range
- RoHS compliant
Applications
- LoRa WAN
- Wireless IoT
Specifications
- Compatible with 1.8V, 2.5V, and 3.3V power supplies
- 10MHz to 60MHz frequency range
- ±0.2ppm to ±2.5ppm frequency stability
- 10µA standby current
- 15pF output (CMOS)
- 2.0mm x 1.6mm x 0.8mm dimensions
Dimensions (mm)
Đã phát hành: 2022-10-19
| Đã cập nhật: 2022-10-27