EDAC Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

Features

  • Robust designs for vibration resistance
  • Corrosion protection for longevity
  • IP-rated connectors (IP52 to IP67 and IP68 for protection against dust, debris, and moisture in challenging environments)
  • High-current capabilities for power delivery
  • EMI shielding for interference-free operations
  • Wide operating temperature range ensures versatility
  • Polarization available for easy and secure mating

Medical Application Overview

Infographic - EDAC Medical Interconnect Solutions
Đã phát hành: 2024-05-17 | Đã cập nhật: 2025-05-01