Features
- 690W E-SEAL
- Available in Standard USB TypeA, Micro USB, Mini USB Type B, HDMI Type A
- Material: Thermoplastic, UL 94V-0 Rated, Black color
- Shell: Steel, Nickel Plated
- O-Ring: Silicone
- Contact Material: Phosphor Bronze, Gold Plated
- Compatible with all Windows versions
- 1.2Mbps or 480Mbps communication speed
- Complies with USB1.0 (USB2.0 upon request)
- Compatible with asynchronous and isochronous data transfer methods
- Silicone rubber seals
- Secure latching system for safe mating under severe vibration or shock conditions
- 627/628
- Both low and high profiles available
- 2.77mm contact spacing x 2.82mm row spacing
- Plug and receptacle in 9-, 15-, 25-, 37- and 50-pin contact sizes
- Pin and socket contact mating design with PC tail termination
- Metal shell provides EMI/RFI shielding. Plug shell indents provide grounding and additional mating retention
- Grounding features include two-prong boardlock for exceptional retention to PC board
- Mounting options for panel mount or connector mating include through-hole, threaded inserts and threaded standoffs
- D-shaped connector mating outline provides polarization
- Design based on requirements of MIL-C-24308, EIA RS-232 and RS-449
- Standard Density D-Subs
- Available in 9, 15 ,and 25 pin sizes
- Contact Terminations
- 90° Right Angle PCB Tail
- 180° Straight or Vertical PCB Tail
- Solder Cup Tail
- Material: PBT Thermoplastic with 30% Glass Filled,
- UL 94V-0 Rated, Black color
- Watertight Frame: PBT Thermoplastic with 30% Glass Filled,
- UL 94V-0 Rated, Black Color
- Shell: Steel, Nickel Plated
- O-Ring: Silicone
- Epoxy Sealant: Epoxy
- Contact Material: Copper Alloy
- High Density D-Subs
- Available in 15, 26, and 44 pin sizes
- Contact Terminations are available in:
- 90° Right Angle PCB Tail
- 180° Straight or Vertical PCB Tail
- Solder Cup Tail
- Material: PBT Thermoplastic with 30% Glass Filled,
- UL 94V-0 Rated, Black color
- Watertight Frame: PBT Thermoplastic with 30% Glass Filled,
- UL 94V-0 Rated, Black Color
- Shell: Steel, Nickel Plated
- O-Ring: Silicone
- Epoxy Sealant: Epoxy
- Contact Material: Copper Alloy
Videos
Đã phát hành: 2015-03-02
| Đã cập nhật: 2025-05-01