Same Sky Aluminum Knobs

Same Sky Aluminum Knobs are compatible with rotary potentiometers and panel-mount incremental encoders with a 6mm D-cut shaft. These durable aluminum knobs offer knurled, diamond knurled, or smooth finishes and a variety of color options and shaft styles to suit a wide range of designs. These Same Sky knobs include an optional indicator to aid visual alignment.

Features

  • Aluminum outer housing
  • D-cut shaft compatible
  • Optional indicator
  • 7mm to 15mm shaft depth range
  • 6mm x 4.5mm shaft diameter
  • Smooth, knurled, and diamond knurled shaft styles

Applications

  • Rotary potentiometers
  • Panel-mount incremental encoders
Đã phát hành: 2025-09-04 | Đã cập nhật: 2025-09-12