Advantech MIC-712-OX NVIDIA Jetson Orin™ NX AI Platform

Advantech MIC-712-OX NVIDIA Jetson Orin™ NX AI Platform features an ultra-slim design for mobile equipment in safety and security applications. MIC-712-OX industrial box PCs are embedded with a NVIDIA Jetson Orin NX processor system and offer multiple expansions for GMSL, power over Ethernet (PoE), and USB. The Advantech MIC-712-OX supports NVIDIA Super Mode up to 157TOPS performance and integrates out-of-band management within the system.

Features

  • Ultra-slim design
  • Embedded with NVIDIA Jetson Orin NX/Orin Nano™
  • Multiple expansions for GMSL, PoE, and USB
  • Supports NVIDIA Super Mode up to 157TOPS performance
  • Integrate out-of-band management within the system

Applications

  • Mobile equipment
    • Safety
    • Security

Specifications

  • CPU
    • 16GB 8-core NVIDIA Arm® Cortex® A78AE v8.2 64-bit CPU
    • 8GB 6-core NVIDIA Arm Cortex A78AE v8.2 64-bit CPU
  • 1024-core NVIDIA Ampere GPU with 32 Tensor cores
  • Memory
    • 16GB LPDDR5
    • 8GB LPDDR
  • 2x 10/100/1000Mbps Ethernet
  • 3840px x 2160px at 60Hz HDMI display
  • 8GB or 16GB NVIDIA module memory
  • 128GB NVME
  • 19VDC to 36VDC input voltage
  • 160mm width x 160mm depth x 60mm height
  • -20°C to +70°C operating temperature range with 0.7m/s airflow

Dimensions

Mechanical Drawing - Advantech MIC-712-OX NVIDIA Jetson Orin™ NX AI Platform
Đã phát hành: 2025-09-05 | Đã cập nhật: 2025-12-11