Texas Instruments LMKDB1108EVM Evaluation Module

Texas Instruments LMKDB1108EVM Evaluation Module offers a setup to evaluate the LMKDB1108 LP-HCSL clock buffer performance that supports PCle Gen 1 to Gen 6. This module also allows compliance testing and system prototyping of the LMKDB1108 clock buffer. The LMKDB1108EVM module can be configured through an onboard USB microcontroller interface using a PC with TICS pro software GUI. This module features integrated LDOs for exceptional power supply noise suppression with a 3.3V operating supply voltage. The LMKDB1108EVM module box includes an LMKDB1108EVM board (DC255A) and 3 feet mini-USB cable (MPN 3021003-03). This module is used in server motherboards, hardware accelerators, and NICs/SmartNICs.

Features

  • Supports PCIe Gen 1 to Gen 6 and DB2000QL-compliant buffer
  • On-board input/output expander for output enable/disable through pin controls
  • External and USB power supply options
  • Programmability through TICS pro software Graphical User Interface (GUI)

Applications

  • Server motherboard
  • High-performance computing
  • Hardware accelerators
  • NICs/SmartNICs

Kit Contents

  • One LMKDB1108EVM board (DC255A)
  • 3 feet mini-USB cable (MPN 3021003-03)
Đã phát hành: 2024-01-17 | Đã cập nhật: 2024-01-24