Analog Devices Inc. EV-ADuM7801-8FMCZ Evaluation Board

Analog Devices EV-ADuM7801-8FMCZ Evaluation Board is a fully featured platform for evaluating the ADuM7801 isolated ADC with a Σ-Δ modulated bitstream output. The board supports simplified device assessment with on-board power supplies, signal access through SMA connectors, test points for measurement, and standalone capability for flexible bench evaluation.

The evaluation board incorporates an ADuM6028-5 isoPower® DC-to-DC converter, an ADP7104 low-noise LDO regulator, and an ADP7142 low-noise CMOS LDO regulator to support multiple supply configurations. The Analog Devices EV-ADuM7801-8FMCZ Evaluation Board also supports PC-based control and data analysis through ACE Software. It can operate in standalone mode or in a ZedBoard-controlled setup, depending on the selected link configuration.

The evaluation board is designed to help users explore the ADuM7801 isolated ADC in shunt-resistor current monitoring and other high-voltage isolated measurement use cases supported by the target device. The board is intended for the ADuM7801 8-lead SOIC package with creepage and clearance exceeding 8.0mm, and an operating temperature range of -40°C to +125°C.

Features

  • Simplified evaluation of the ADuM7801 isolated ADC with Σ-Δ modulated bit stream output
  • Footprint for 6mm × 10mm, 8-lead SOIC package with more than 8.0mm creepage and clearance
  • On-board power supplies for flexible evaluation setups
  • On-board ADuM6028-5 isoPower DC-to-DC converter and ADP7142 low noise CMOS LDO regulator
  • SMA connectors for MDAT output, MCLK input, and VIN+, VIN− analog input signals
  • Resistors and footprints for termination
  • Test points for probing and debugging signals
  • Standalone capability with PC-based software for control and data analysis

Applications

  • Shunt current monitoring
  • AC motor controls
  • Power and solar inverters
  • Wind turbine inverters
  • Analog-to-digital and opto-isolator replacement

Specifications

  • Package support for 6mm x 10mm, 8-lead SOIC with more than 8.0mm creepage and clearance
  • On-board ADuM6028-5 isolated DC-to-DC converter
  • On-board ADP7104 5V low noise LDO regulator
  • On-board ADP7142 200mA, 40V low noise LDO regulator
  • External VDD1 input range from 4V to 5.5V on J5
  • External VDD2 input range from 3V to 5.5V on J6
  • External HIGH_V input range from 5V to 40V on J7
  • Analog input up to 500mV peak-to-peak through J1, with ADuM7801 input not to exceed ±250mV and ±320mV full scale
  • Communication through J3 and J4 SMA connectors in standalone mode
  • Isolated GND1 and GND2 planes with more than 8mm creepage and clearance

Required Equipment

  • Oscilloscope
  • Signal generator
  • Power supply
  • ZedBoard Zynq-7000 development board, optional
    • USB cable, provided in the ZedBoard kit
    • 24V wall wart signal source, provided in the ZedBoard kit
    • 16GB or larger Class 10 or faster micro-SD card
    • PC with USB 2.0 port running Windows Vista SP2, Windows 7 SP1, Windows 8.1, Windows 10, or Windows 11, 32-bit or 64-bit

Eval Board & ZedBoard Connection Diagram

Analog Devices Inc. EV-ADuM7801-8FMCZ Evaluation Board

Block Diagram

Block Diagram - Analog Devices Inc. EV-ADuM7801-8FMCZ Evaluation Board

Layout

Analog Devices Inc. EV-ADuM7801-8FMCZ Evaluation Board
Đã phát hành: 2026-06-04 | Đã cập nhật: 2026-06-19