Texas Instruments EV2500 Evaluation Module (EVM)

Texas Instruments EV2500 Evaluation Module (EVM) is an interface board that enables a PC running Microsoft Windows with a compatible HID driver to communicate with the SMBus/I2C interfaces. A USB Type-C® port fully powers this board. The EV2500 module allows 1MHz I2C and SMBus communication and full voltage translation for devices using 1.2V to 5V. Typical applications include laptops, smartphones, and wireless speakers.

Features

  • Fully powered by USB Type-C® port
  • Complete interface between the USB and SMBus/I2C interfaces using a simple API
  • Allows for full voltage translation for devices using 1.2V to 5V
  • Allows for 1MHz I2C and SMBus communication

Applications

  • Laptops
  • Smartphones
  • Wireless speakers

Kit Contents

  • EV2500 circuit module
  • 4-pin socket-to-socket connector

Interface Connection Overview

Texas Instruments EV2500 Evaluation Module (EVM)
Đã phát hành: 2025-06-30 | Đã cập nhật: 2025-07-17