Boréas Technologies BOS1921-KIT-C03 Piezo Development Kit

Boréas Technologies BOS1921-KIT-C03 Piezo Development Kit evaluates prototypes solid-state buttons with built-in touch sensing, force sensing, and haptic feedback. This development kit runs on the BOS1921 CapDrive® driver, which includes software algorithms for capacitive touch and force sensing. The waveform design software allows a sharp click, a smooth slide, and a subtle buzz. Configurable force thresholds can trigger distinct actions and haptic responses on a single surface, enabling multi-level button interactions without additional hardware. Typical applications include AI glasses, smartphones and mobile devices, laptops, and consumer electronics with solid-state button.

The BOS1921-KIT-C03 kit runs from USB-C® or a battery in standalone mode, with no external hardware required to start testing. This dev kit features a compact piezo module with professional-grade materials and allows mechanical engineers to plan actual integration constraints. This BOS1921-KIT-C03 dev kit eliminates expensive prototyping cycles and offers a complete exploration platform to test advanced interfaces. This dev kit solves real development challenges for modern solid-state interfaces.

Features

  • Freedom to explore form factors with a premium tactile experience with bender-type Piezo technology, mountable in a prototype
  • Control over the tactile experience:
    • Through haptic studio, adjust frequency, amplitude, and waveform shape until haptic feedback is created that matches your brand's interaction philosophy
    • Customizable haptic profiles ranging from sharp "clicks" to "buzzing" sensations
  • Proven performance with BOS1921-kit:
    • Proven energy efficiency helps to demonstrate power budget stakeholders that high-definition haptics won't drain battery life
    • Illustrates waveform synthesis, customization, and contextual haptics with advanced slider features through haptic studio software
    • Showcases full CapDrive™ Driver capabilities
    • Operable in standalone mode, directly powered from a supply or battery, for versatile prototype integration and user demonstration
  • Answers to integration questions:
    • See how capacitive touch, force sensing, and haptic generation work together in a real package to eliminate false triggers and capture true user intent
    • Multi-level button capability that uses force thresholds to seamlessly design buttons that perform different functions depending on how hard buttons are pressed
    • Elegant rectangular button design with professional-grade materials
    • Compact piezo module for ease of assembly

Applications

  • AI glasses
  • Smartphones and mobile devices
  • Laptops
  • Consumer electronics with solid-state button

Kit Contents

  • 1 x slider button assembly
  • 1 x controller board
  • 1 x FPC-0541
  • 1 x USB-C® cable
Boréas Technologies BOS1921-KIT-C03 Piezo Development Kit
Đã phát hành: 2026-07-14 | Đã cập nhật: 2026-08-10