Microchip Technology AVR64EA48 Curiosity Nano Evaluation Kit (EV66E56A)

Microchip Technology AVR64EA48 Curiosity Nano Evaluation Kit (EV66E56A) is a hardware platform to evaluate the AVR® EA Family microcontrollers. This board has the AVR64EA48 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Microchip Studio, the board provides easy access to the features of the AVR64EA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR64EA48.

Features

  • AVR64EA48 microcontroller
  • One yellow user LED
  • One mechanical user switch
  • One 32.768kHz crystal
  • One 20MHz crystal
  • On-board debugger
    • Board identification in MPLAB® X IDE
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • One debug GPIO channel (DGI GPIO)
  • USB Powered or externally powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.8V-5.1V output voltage (limited by USB input voltage)
    • 500mA maximum output current (limited by ambient temperature and output voltage)

Kit Contents

  • AVR64EA48 Curiosity Nano Evaluation Board
  • Two 100mil, 1x28 pin header strips

Board Overview

Mechanical Drawing - Microchip Technology AVR64EA48 Curiosity Nano Evaluation Kit (EV66E56A)
Đã phát hành: 2023-03-17 | Đã cập nhật: 2023-11-28