Lantronix Open-Q™ 8550CS SOM Development Kit
Lantronix Open-Q™ 8550CS SOM Development Kit is designed to facilitate easy evaluation of the key features of the Qualcomm® Dragonwing™ QCS8550 System-on-Module (SoM). This kit supports the evaluation of C-PHY and D-PHY MIPI CSI and GMSL cameras, dual MIPI DSI, DisplayPort, audio, sensors, GNSS, and Gigabit Ethernet. The 8550CS development kit consists of Open-Q™ 8550CS SoM, an open-frame carrier board exposing all the available I/O, power supply, camera adapter board, and HDMI adapter board. This kit is used in applications such as Machine Learning (ML), voice control, camera development, and power optimization.Features
- Powered by Open-Q 8550CS SoM
- C-PHY and D-PHY MIPI camera interfaces and GMSL camera interface
- MIPI DSI, HDMI interfaces, and DisplayPort
- Audio CODEC and DMICs
- Gigabit Ethernet interfaces
- Standard M.2 and MikroBUS sockets
- Sensor interfaces to evaluate Qualcomm® sensing hub
- Digital I/O and CAN
- Connectors to measure power consumption
- Supports Android™ 13 and Yocto Linux Kirkstone
Applications
- Voice control
- Machine Learning (ML)
- Camera development and tuning
- Mechanical and RF design
- Thermal and power optimization
Kit Contents
- Open-Q™ 8550CS SoM
- Open-frame carrier board exposing all the available I/O
- Power supply
- Camera adapter board
- HDMI adapter board
Videos
Đã phát hành: 2025-05-02
| Đã cập nhật: 2025-10-16