Microchip Technology PIC32CM JH-Value Curiosity Nano+ Touch Eval Kit
Microchip Technology PIC32CM JH-Value Line Curiosity Nano+ Touch Eval Kit is a hardware platform that uses the PIC32CM6408JH00064 microcontroller units (MCUs). This evaluation kit provides easy access to the microcontroller’s features and may be used to develop custom applications. The Microchip Technology PIC32CM JH-Value Line kit comes pre-programmed with a stand-alone demonstration application and is powered through a USB Type-C® connection. The kit can be used as a stand-alone discovery element, and it can be combined with expansion elements for quick prototyping.Features
- PIC32CM6408JH00064 MCU
- User application yellow LED
- User application switch
- User application touch button
- USB Type-C for debugger
- Can be used for powering the board
- Must be used to program or debug the board
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the onboard debugger
- 1.7V to 3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
- Onboard nano debugger (nEDBG)
- Board identification in MPLAB® X IDE
- 1x green power/status LED
- Programming and debugging
- Communications Device Class (CDC) virtual COM port
- 1x logic analyzer DGI GPIO
- Target device is programmed and debugged by the onboard Nano debugger; therefore, no external programmer or debugging tool is required
Applications
- Automotive
- Door modules
- In-cabin capacitive touch
- Seat controls
- On-Board Diagnostics (OBD)
- Sensor nodes
- ISELED® protocol lighting
- Body electronics
- Capacitive Touch
- Home appliances
- Automotive door, center console, and steering wheel controls
- Industrial controls
- Trackpads
- Keypads
- Industrial
- Motor control
- I/O boards
- Industrial automation
- Programmable Logic Controllers (PLCs)
Overview
Đã phát hành: 2025-09-11
| Đã cập nhật: 2025-09-21