Digi ConnectCore 95 Development Kit
Digi ConnectCore 95 Development Kit features a development board, i.MX 95 multi-core, NPU, 32GB eMMC, and 8GB LPDDR5 wireless system-on-module (SOM). This development kit is built on the NXP® i.MX 95 and combines high-performance processing, AI/ML acceleration, and pre-certified Wi-Fi® 6E with cloud services and CRA-ready security features provided at no extra cost. The Digi ConnectCore 95 Development Kit provides secure over-the-air (OTA) updates, remote device management, and built-in lifecycle security from day one, reducing complexity and accelerating time-to-market.
Features
- Complete industrial i.MX 95 embedded SOM platform
- Digi ConnectCore 95 wireless system-on-module
- NXP i.MX 95, up to 6x Cortex-A55 cores (up to 1.8GHz)
- AI/ML NXP eIQ® Neutron neural processing unit (NPU)
- Pre-certified tri-band 802.11ax Wi-Fi 6E and BLUETOOTH® 5
- Digi SMTplus® form factor (40mm x 45mm) SOM option for ultimate reliability
- SMARC® 2.2 pluggable form factor (82mm x 50mm) SOM option
- Superior power management, hardware, and software support
- 1x 10GbE + 2x GbE (all with TSN); AVB and IEEE 1588 for sync; and EEE
- Up to 128GB eMMC and up to 16GB LPDDR5
- Built-in Digi TrustFence® device security, identity, and privacy
- Seamless cellular modem and Digi XBee® integration
- Digi Embedded Yocto® Linux support
- Operating temperatures from 0°C to +70°C (+32°F to +158°F) to full industrial -40°C to +85°C (-40°F to +185°F), depending on use case and enclosure/system design
- Remote monitoring, device management, OTA software updates, and Internet of Things (IoT) application enablement with Digi ConnectCore Cloud Services
- Turnkey development services available from Digi Wireless Design Services
Kit Contents
- Digi ConnectCore 95 development board for SMTplus and SMARC development with i.MX 95, NPU/ISP, 2GB LPDDR5, 16GB eMMC, Wi-Fi 6E, Bluetooth SOM
- Digi ConnectCore Cloud Services Premium 1-year license for the development kit
- Digi ConnectCore Security Services Trial 1-year license for the development kit
- Console port cable
- Wireless antenna
- Power supply and accessories
- Reference designs and online documentation
Đã phát hành: 2026-04-03
| Đã cập nhật: 2026-08-25