Texas Instruments LP8870Q1EVM Evaluation Module
Texas Instruments LP8870Q1EVM Evaluation Module is a platform for evaluating the performance of the LP8870-Q1 high-efficiency LED driver with boost controller. The six 150mA high-precision current sinks enable phase shifting that is automatically adjusted according to the number of channels in use. The TI LP8870Q1EVM LED brightness can be controlled globally via the I²C interface or PWM input.Features
- Input voltage range 3V to 48V
- Up to 48V VOUT boost controller
- Supports built-in phase-shift PWM dimming, hybrid dimming, current dimming, and direct PWM dimming mode
- Six high-precision current sinks
- LED brightness is controlled globally through the I2C interface or the PWM input
- Extensive fault diagnostics
Applications
- Backlight for:
- Automotive infotainment
- Automotive instrument clusters
- Smart mirrors
- Heads-Up Displays (HUD)
- Central Information Displays (CID)
- Audio-Video Navigation (AVN)
Required Equipment
- DC power supply at 12V or higher, 6A or higher
- 7-position LED ribbon cable
- PC to run GUI software
- GUI software
Hardware Setup
Layout
Đã phát hành: 2025-10-28
| Đã cập nhật: 2025-11-03