NXP Semiconductors KITPF09FRDMPGM Programming Board
NXP Semiconductors KITPF09FRDMPGM Programming Board is a development socket board featuring the PF09 9-channel power management IC (PMIC) with advanced system safety monitoring. The NXP KITPF09FRDMPGM integrates all the hardware needed to configure the featured PMIC fully. The board integrates a communication bridge based on the FRDM-KL25Z development board to interface with the GUI, enabling full configuration and control of the PF09 PMIC. This board is intended only for configuring PF09 devices.
Features
- Header connectors for I/O configuration
- Selectable power input for programming
- Inputs and outputs accessible via pin connectors
- Green LED to indicate PGOOD, PWRON, and VIN
- Red LED to indicate that the OTP 8V burning voltage is set
- Blue LED to indicate that the OTP 5V voltage is set
- Advanced system monitoring via the KL25Z MCU
- Embedded USB-to-I2C protocol for easy connection to the software GUI through the KL25Z MCU
- High Speed I2C communication up to 3.4MHz
- 2.7V to 5.5V operating input voltage range
- Selectable hardwire default PMIC configuration and OTP operation
- Multichannel analog multiplexer for system voltage monitoring
- Advanced frequency management with frequency spread spectrum
- Advanced thermal monitoring and thermal shutdown protection
- Functional safety architecture to target up to ASIL D automotive applications
- Functional safety architecture to target up to SIL 2 industrial applications
- PMIC
- Up to five switching regulators, four with multiphase capability
- Three low-dropout linear regulators with load-switch operation
- One always-on regulator with selectable operation output voltage
- Programmable output voltage and current limits
- Programmable switching frequency with selectable frequency spread spectrum
- Two external voltage-monitoring inputs
- Programmable I/O interfacing pins
- System watchdog monitoring
- Power supply capable of providing 5V is required
Applications
- PF09 PMIC OTP programming and configuration
- Automotive body, comfort, and domain control systems
- Industrial safety‑critical embedded systems
- High‑performance processor power tree development
- Functional safety development and compliance testing
- Engineering validation and manufacturing preparation
Kit Contents
- Assembled and tested evaluation board with a preprogrammed KL25Z microcontroller in an antistatic bag
- 3.0ft USB-STD A to USB-B-micro cable
- Jumpers mounted on the board
Resources
Block Diagram
Đã phát hành: 2026-03-31
| Đã cập nhật: 2026-04-09