AMD / Xilinx Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit

AMD / Xilinx Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit offers a wide range of sensors and peripheral interfacing options for diverse applications. This evaluation kit features various connectivity options, software tools, and example designs to accelerate the development of applications across multiple markets. The Spartan™ UltraScale+™ FPGA SCU35 evaluation kit is highly accessible and out-of-the-box ready for developers with varying FPGA development experience. This evaluation kit provides the flexibility to connect and test multi-sensor configurations, monitor power consumption, and leverage security features for robust protection. The SCU35 evaluation kit features the Spartan UltraScale+ SU35P device, optimized for I/O expansion and board management applications. Typical applications include industrial, wired and wireless, medical, and data center.

Features

  • Based on the AMD Spartan UltraScale+ SU35P FPGA
  • High I/O and low power
  • State-of-the-art security
  • 2x MikroE click ports and 1x SYZYGY (HSIO) connector
  • Arduino Shield I/O expansion interface
  • 4x Pmods and 2x Raspberry Pi HAT I/O expansion interfaces
  • 1x MII 10/100 Ethernet networking with RJ-45 connector
  • HyperRAM memory (64Mb)

Applications

  • Industrial:
    • Factory automation
    • Robotics
    • IIoT gateway and edge applications
    • Smart city and smart grid
  • Medical:
    • Smart patient monitor
    • Robot-assisted surgery
  • Wired and wireless:
    • 4G and 5G wireless infrastructure
    • Board controller
    • Access network and connectivity
  • Data center:
    • Board management controller
    • Hyperscale storage

Specifications

  • 36K system logic cells
  • 33K CLB flip-flops
  • 16K CLB LUTs
  • 48 DSP slices
  • 1.93Mb total on-chip memory
  • 2 Clock Management Tiles (CMTs)
  • 304 maximum Total I/O
  • Platform management controller security
  • ADP-65JW YEA 65W (20V) USB-C compliant wall adapter (not included with kit)

Videos

Board Overview

AMD / Xilinx Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit

Block Diagram

Block Diagram - AMD / Xilinx Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit
Đã phát hành: 2026-01-05 | Đã cập nhật: 2026-04-09