STMicroelectronics STEVAL-25R3916B NFC/RFID Reader Evaluation Kit

STMicroelectronics STEVAL-25R3916B NFC/RFID Reader Evaluation Kit allows the user to evaluate the features and capabilities of the ST25R devices, which are a series of high-performance HF readers. The kit includes application notes, software applications, drivers, bill of materials (BOM), board schematics, Gerber files, and firmware schematics.

The STMicroelectronics STEVAL-25R3916B consists of two boards, the STEVAL-M25R16B and STEVALD25R16B. The STEVAL-M25R16B is a microprocessor motherboard that embeds a 32-bit Arm® Cortex™-M4 CPU with an FPU high-performance microcontroller. This board is powered through the USB bus. The board is based on an STM32L476 microcontroller. It includes an ST-LINK embedded debug tool interface, a 2.4” TFT LCD, LEDs, push buttons (reset and user), a mini USB debug connector, a user-dedicated micro USB connector, features for ST NFC TAG boards not used with the ST25R HF reader series. The STEVAL-D25R3916B is a daughter board that embeds the ST25R3916 highly integrated HF reader/NFC initiator/NFC target IC with an antenna etched on the PCB and the related VHBR tuning circuit.

Features

  • ISO 18092 (NFCIP-1) active and passive initiator and target modes
  • NFC Forum NFC-A, NFC-B, NFC-F, and NFC-V reader
  • ISO 14443A, ISO 14443B and ISO15693 reader
  • FeliCa™ reader
  • Support for all five NFC forum tag types in reader mode
  • NFC forum type 3 tag (NFC-F) host card emulation
  • NFC forum type 4A tag (NFC-A) host card emulation
  • Stream modes to implement other standard and custom protocols
  • Integrated inductive sensing system for low-power detection of tag presence using phase or amplitude measurement
  • High output power
  • User-selectable and automatic gain control
  • Serial peripheral interface (SPI) up to 10Mb/s
  • I2C with up to 400kbit/s in fast-mode, 1Mb/s in fast-mode plus
Đã phát hành: 2023-03-28 | Đã cập nhật: 2023-03-31