Microchip Technology WILCS02 M.2 Wi-Fi® Module Card

Microchip Technology WILCS02 M.2 Wi-Fi® Module Card is a M.2 interface board that supports the IEEE 802.11b/g/n standard. This card demonstrates the functionalities and features of Microchip's low-power Wi-Fi WILCS02UE module. The WILCS02 Wi-Fi module card features Packet Traffic Arbitration (PTA), Device Firmware Update (DFU), U.FL antenna connector, and configurable strapping pins for host interface selection. This card comes along with the antenna holder (BPC2J5). The WILCS02 Wi-Fi module card is used in industrial automation, remote equipment monitoring, and fitness monitoring applications.

Features

  • M.2 Key-E interface with two main interfaces:
    • Secure Digital Input Output (SDIO)
    • Serial Peripheral Interface (SPI)
  • Packet Traffic Arbitration (PTA)
  • Powered from M.2 Host board via M.2 connector 3.3V VCC
  • Hardware-based three-wire PTA interface to address Wi-Fi®/BLUETOOTH® co-existence
  • Configurable strapping pins for host interface selection
  • Device Firmware Update (DFU)
  • Functional APIs/drivers through SPI with Host MCU
  • Functional APIs/drivers through SDIO with Host MPU for Linux-based systems
  • U.FL antenna connector
  • 22mm x 30mm x 2.1mm dimensions

Applications

  • Home and indsutrial automation
  • Remote equipment monitoring
  • Health and fitness monitoring

Overview

Microchip Technology WILCS02 M.2 Wi-Fi® Module Card

Block Diagram

Block Diagram - Microchip Technology WILCS02 M.2 Wi-Fi® Module Card
Đã phát hành: 2025-06-26 | Đã cập nhật: 2025-07-15