Mikroe A5000 Plug & Trust Click

Mikroe A5000 Plug and Trust Click is a compact add-on board based on a ready-to-use secure IoT authenticator. The NXP Semiconductors EdgeLock® A5000 Secure Authenticator features a root of trust at the IC level, providing an IoT authentication system with state-of-the-art security capability. The device enables secure storing and provision of credentials while performing cryptographic operations for security-critical communication and authentication functions. The click has an independent Common Criteria EAL 6+ security certification up to OS level and supports ECC asymmetric cryptographic and AES/3DES symmetric algorithms.

The Mikroe A5000 Plug and Trust Click is ideal for IoT security use cases such as secure connection to public/private clouds, device-to-device authentication, or counterfeit protection.

Features

  • On-board module
    • NXP Semiconductors EdgeLock® A5000 Secure IoT Authenticator
  • Based on Integral Security Architecture 3.0™
  • Common Criteria EAL6+ certification
  • Supports ECC asymmetric cryptographic and AES/3DES symmetric algorithms
  • Deep Power-Down mode
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • IoT security
  • Secure connection to public/private clouds
  • Device-to-device authentication
  • Counterfeit protection

OVERVIEW

Mikroe A5000 Plug & Trust Click
Đã phát hành: 2022-11-30 | Đã cập nhật: 2025-07-22